Texas Instruments, Decoder, 16-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-0739
Mfr. Part No.:
CD74HCT42E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Product Type

Decoder

Number of Inputs

4

Logic Function

Demultiplexer, Decoder

Mount Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

CD

Standards/Approvals

No

Length

19.6mm

Height

5.08mm

Automotive Standard

No

74HCT Family Decoders/Multiplexers, Texas Instruments


Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy