Texas Instruments CD74HC238PWR, Decoder, 16-Pin TSSOP
- RS Stock No.:
- 162-6945
- Mfr. Part No.:
- CD74HC238PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$900.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.45 | $900.00 |
*price indicative
- RS Stock No.:
- 162-6945
- Mfr. Part No.:
- CD74HC238PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Product Type | Decoder | |
| Number of Inputs | 4 | |
| Logic Function | Decoder, Demultiplexer | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.08mm | |
| Series | CD | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Product Type Decoder | ||
Number of Inputs 4 | ||
Logic Function Decoder, Demultiplexer | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.08mm | ||
Series CD | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments SN74HC138PW 16-Pin TSSOP
- Texas Instruments SN74AHCT138PW 16-Pin TSSOP
- Texas Instruments CD74HC238PWR 16-Pin TSSOP
- Texas Instruments 16-Pin PDIP
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN74HC139PW 16-Pin TSSOP
- Texas Instruments CD4511BPW 16-Pin TSSOP
- Texas Instruments 1MHz, 16-Pin PDIP
