Texas Instruments CD74HC138E, Decoder, 16-Pin PDIP
- RS Stock No.:
- 144-9942
- Mfr. Part No.:
- CD74HC138E
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9942
- Mfr. Part No.:
- CD74HC138E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 16-Pin PDIP
- Texas Instruments CD4555BE 16-Pin PDIP
- Texas Instruments SN74LS155AN Decoder, 16-Pin PDIP
- Texas Instruments CD74HCT42E 16-Pin PDIP
- Texas Instruments SN7445N 16-Pin PDIP
- Texas Instruments CD74HC238E 16-Pin PDIP
- Texas Instruments CD4511BE 16-Pin PDIP
- Texas Instruments CD4056BEE4 16-Pin PDIP
