Texas Instruments CD74HCT42E, Decoder, 16-Pin PDIP
- RS Stock No.:
- 633-969
- Mfr. Part No.:
- CD74HCT42E
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 633-969
- Mfr. Part No.:
- CD74HCT42E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Decoder | |
| Logic Family | HCT | |
| Logic Function | Demultiplexer, Decoder | |
| Number of Inputs | 4 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CD | |
| Height | 5.08mm | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Decoder | ||
Logic Family HCT | ||
Logic Function Demultiplexer, Decoder | ||
Number of Inputs 4 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CD | ||
Height 5.08mm | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Automotive Standard No | ||
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Texas Instruments 16-Pin PDIP
- Texas Instruments SN7445N 16-Pin PDIP
- Texas Instruments CD74HC238E 16-Pin PDIP
- Texas Instruments CD4511BE 16-Pin PDIP
- Texas Instruments CD4056BEE4 16-Pin PDIP
- Texas Instruments SN7447AN 16-Pin PDIP
- Texas Instruments SN74LS247N Decoder, 16-Pin PDIP
- Texas Instruments CD4028BE 16-Pin PDIP
