Rittal SK Series Blanking Cover, 81 x 81 x 6mm

Bulk discount available

Subtotal (1 bag of 2 units)*

$38.32

(exc. GST)

$42.16

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 18$19.16$38.32
20 - 48$18.825$37.65
50 - 98$18.33$36.66
100 - 198$17.825$35.65
200 +$17.375$34.75

*price indicative

RS Stock No.:
756-9922
Mfr. Part No.:
3237020
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Filter Type

Standard Filter

Dimensions

81 x 81 x 6mm

Thickness

6mm

Length

81mm

Width

81mm

Series

SK

COO (Country of Origin):
DE

Rittal Series SK Blanking Cover, 81x81x6mm, PE Filter - 3237020


This blanking cover effectively secures existing mounting cut-outs in fan-and-filter units or outlet filters. With dimensions of 81x81mm and a thickness of 6mm, it provides a seamless finish that enhances protection without the need for welding or modifications. It is designed as a replacement for standard filter mats and is compatible with models in the SK series.

Features & Benefits


• Easy installation without welding or machining
• Made from closed-cell PE for durability
• Anthracite colour blends with various enclosures
• Lightweight design permits simple handling
• Suitable for higher protection category requirements
• Not compatible with EMC fan-and-filter units

Applications


• Secures fan-and-filter units in electrical cabinets
• Closes outlet filters in rack enclosures
• Utilised for dust filtration in industrial environments
• Enhances enclosure protection classifications

Can it be used in any filter unit?


It is specifically designed for non-EMC units.

Will it fit other mounting options?


It is only suitable for specific SK series models.

Is it heavy to operate?


Its lightweight design allows for easy handling.

Related links