Rittal SK Series Air Duct System, 29 mm Dia., 1.5 m H, 29 mm D, 229mm W, For Use With SK 3209

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$446.50

(exc. GST)

$491.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$446.50-
5 - 9$424.184%
10 +$401.859%

*price indicative

RS Stock No.:
228-9271
Mfr. Part No.:
3286970
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Air Duct System

Series

SK

Width

229mm

Height

1.5m

Length

1.5m

Depth

29mm

Diameter

29mm

Material

Plastic

For Use With

SK 3209

Quantity

1Per Pack

Rittal Series SK Air Duct System, 229mm Width, 1500mm Height - 3286970


This air duct system provides effective cooling solutions for roof-mounted cooling units and air/water heat exchangers. Designed to facilitate precise airflow, the system measures 229mm in width, 1500mm in height, and 29mm in depth, enabling tailored ventilation. Constructed from flame-resistant plastic to DIN 4102/B1 and finished in RAL 7035, it combines safety with functionality for technical environments.

Features & Benefits


• Directs cold air to specific enclosure areas

• Reduces risks of air short circuits with ventilated devices

• Shallow duct can be tailored to required lengths

• Supplied with a compensating hose for flexible installation

• Compatible with a range of SK models for diverse usage

Applications


• Utilised for ventilation in industrial settings

• Designed for use with specific SK cooling units

• Ideal for enhancing airflow in electronic enclosures

• Assists in optimising thermal management in machinery

How does this duct system improve airflow management?


The system directs cold air precisely where needed, reducing the risk of stagnant air and overheating, thus ensuring consistent temperature regulation.

What materials are used in the construction of the duct system?


It is made from flame-resistant plastic that complies with DIN 4102/B1, ensuring a high level of safety in operational environments.

Can the ducting be adjusted for different installations?


Yes, the shallow duct can be cut to the specific length required, accommodating various setups and configurations.

What should be considered when positioning the duct?


Care should be taken not to direct cold air towards active components to avoid performance interference with installed devices.

Is additional equipment needed for certain models?


For specified models, use of the air duct adaptor is necessary to ensure compatibility and optimal performance of the system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy