Schneider Electric ClimaSys Series Cover with Filter, 105 mm Dia., 430 mm H, 105 mm D, 373mm W, For Use With ClimaSys CV
- RS Stock No.:
- 211-3885
- Mfr. Part No.:
- NSYCAP291LZF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$834.68
(exc. GST)
$918.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.68 |
*price indicative
- RS Stock No.:
- 211-3885
- Mfr. Part No.:
- NSYCAP291LZF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover with Filter | |
| Series | ClimaSys | |
| Width | 373mm | |
| Height | 430mm | |
| Length | 105mm | |
| Depth | 105mm | |
| Diameter | 105mm | |
| Material | Painted Steel | |
| For Use With | ClimaSys CV EMC fan | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover with Filter | ||
Series ClimaSys | ||
Width 373mm | ||
Height 430mm | ||
Length 105mm | ||
Depth 105mm | ||
Diameter 105mm | ||
Material Painted Steel | ||
For Use With ClimaSys CV EMC fan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Special SF range Square lock insert 6mm for Special S3D enclosure. Device composition one shape insert and one key. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric ClimaSys Series Cover with Filter 430 mm H 373mm W, For Use With ClimaSys CV
- BETA Tool Tray L 444 mm, H 105 mm
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 575 m³/h Unimpeded 96 mm, 340 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 124 mm, 124 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 466 V 931 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 838 m³/h Filtered 336 mm, 316 mm x
