Siemens 8MF1 Series Roof Plate, 1 m D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-622
- Mfr. Part No.:
- 8MF1000-2UD30-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$333.84
(exc. GST)
$367.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.84 |
*price indicative
- RS Stock No.:
- 626-622
- Mfr. Part No.:
- 8MF1000-2UD30-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 1m | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is engineered meticulously to enhance your electrical installations while ensuring optimal performance and safety. This robust solution features ventilation openings that facilitate superior airflow, essential for keeping equipment cool and operational. Crafted from durable zinc-plated steel, it provides long-lasting protection against environmental factors. With a width and depth of 1000 mm, this model offers generous space for cable entry, ensuring that your setups remain organised and efficient. The IP40 protection class guarantees a high level of ingress protection, making it suitable for a variety of industrial applications. Whether used as part of a larger system or as a standalone solution, this product's design caters to the demands of modern electrical installations.
Designed with ventilation openings to promote airflow and thermal management
Constructed from strong zinc-plated steel for enhanced durability
Offers a spacious layout of 1000 mm width and depth for versatile use
IP40 rating ensures reliable protection against dust and moisture
Ideal for both standalone applications and integration within larger systems
Lightweight nature of 12.1 kg facilitates easier handling and installation
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1000 mm x 1m
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
