Siemens 8MF1 Series Roof Plate, 600 mm D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-689
- Mfr. Part No.:
- 8MF1006-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$163.21
(exc. GST)
$179.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.21 |
*price indicative
- RS Stock No.:
- 626-689
- Mfr. Part No.:
- 8MF1006-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 1m | ||
Depth 600mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate combines functionality with thoughtful design to meet your operational needs. Engineered specifically for the SIVACON series, it features ventilation openings which facilitate optimal airflow, making it ideal for environments where temperature control is paramount. Constructed from durable zinc-plated steel, this robust plate ensures longevity and withstands varying conditions while safeguarding sensitive components within. The meticulously designed dimensions of 1000 mm in width and 600 mm in depth support modern installation requirements. This product exemplifies siemens commitment to quality and innovation, addressing both aesthetic appeal and practical utility.
The ventilation design promotes efficient air circulation
Zinc plating enhances resistance to corrosion and wear
Compact dimensions cater to diverse installation settings
Lightweight construction simplifies handling and installation
Designed for reliability and stability in applications
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
