Better World
Schneider Electric PanelSeT Series Cable Rail, 800mm W For Use With Spacial SF
- RS Stock No.:
- 220-1470
- Mfr. Part No.:
- NSYCFP80
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$130.35
(exc. GST)
$143.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.35 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1470
- Mfr. Part No.:
- NSYCFP80
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Rail | |
| Series | PanelSeT | |
| Width | 800mm | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Rail | ||
Series PanelSeT | ||
Width 800mm | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial lower cable guide cross rail, Multi-purpose accessory. Enables quick and simple attachment of any incoming or outgoing cables. Mounting on structure of enclosure. Adjustable in depth every 25 mm. Made up of Galvanised Steel.
Sustainable green premium product
The product is mercury free
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Cable Rail Spacial SM
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With Spacial SF
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF

