Better World

Schneider Electric PanelSeT Series Cross Rail, 3mm W, 800mm H For Use With Spacial SF

Subtotal (1 unit)*

$219.51

(exc. GST)

$241.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.51

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6309
Mfr. Part No.:
NSYHLCR80
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

3mm

Height

800mm

For Use With

Spacial SF

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
IN
The Schneider Electric Spacial SF heavy duty cross rails. 800 mm. Depth adjustable on 25 mm pitch. Fixing by screw M6. Bottom frame mounting support. Max. Load 475 kg. Galvanized sheet steel, 3mm thickness. 2 rails.

Green premium product
Mercury free
IP degree of protection IP65

ANZ - SEBundle - PDP

Related links