Better World
Schneider Electric PanelSeT Series Cross Rail, 90mm W, 800mm H For Use With SFX, SM, SMX, Spacial SF
- RS Stock No.:
- 220-1662
- Mfr. Part No.:
- NSYSQCR9080
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$87.51
(exc. GST)
$96.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1662
- Mfr. Part No.:
- NSYSQCR9080
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 90mm | |
| Height | 800mm | |
| For Use With | SFX, SM, SMX, Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 90mm | ||
Height 800mm | ||
For Use With SFX, SM, SMX, Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- EG
The Schneider Electric Spacial SF/SM quick fixing cross rails. Simple perforated 25 mm pitch. Does not require fixing support disposes of a wing on each end. It comes In zinc-plated steel. Fixing mode By screws.
Sustainable green premium product
The product is mercury free
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 400mm H SM Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 1600mm H SFX SMX
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,

