Better World
Schneider Electric NSYMP1610 Series Mounting Plate, 1600mm H, 1m W for Use with Spacial SF, Spacial SM
- RS Stock No.:
- 220-1502
- Mfr. Part No.:
- NSYMP1610
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,099.91
(exc. GST)
$1,209.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,099.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1502
- Mfr. Part No.:
- NSYMP1610
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Spacial SF/SM mounting plate with fixing brackets-fixing mode & Plain mounting plate. Mounting plates are used for the function-specific pre-assembly of pneumatic and electrical components. They support the individual components and are integrated directly into the system concept.
Sustainable green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYMP1610 |
Width | 1m |
Height | 1600mm |
For Use With | Spacial SF, Spacial SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMP Series Mounting Plate, 1600mm H, 1.2m W...
- Schneider Electric NSYM Series Mounting Plate, 1600mm H, 600mm W...
- Schneider Electric NSYMP Series Mounting Plate, 2200mm H, 1m W for...
- Schneider Electric NSYSIMP Series Mounting Plate, 1600mm H, 98mm...
- Schneider Electric NSYM Series Mounting Plate, 1400mm H, 1m W for...
- Schneider Electric NSYSPMP Series Mounting Plate, 400mm H, 1m W,...
- Schneider Electric NSYM Series Mounting Plate, 2000mm H, 1m W for...
- Schneider Electric NSYM Series Mounting Plate, 1800mm H, 1m W for...