ABB PPCV1800 Series Pickled Steel Sheet Vertical Profile, 42.5mm W, 1808mm H, 22.5mm L For Use With PPCV1800
- RS Stock No.:
- 203-113
- Mfr. Part No.:
- 1STQ009294A0000
- Brand:
- ABB
Subtotal (1 unit)*
$510.44
(exc. GST)
$561.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.44 |
*price indicative
- RS Stock No.:
- 203-113
- Mfr. Part No.:
- 1STQ009294A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Vertical Profile | |
| Series | PPCV1800 | |
| Width | 42.5mm | |
| Height | 1808mm | |
| Length | 22.5mm | |
| Material | Pickled Steel Sheet | |
| For Use With | PPCV1800 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Vertical Profile | ||
Series PPCV1800 | ||
Width 42.5mm | ||
Height 1808mm | ||
Length 22.5mm | ||
Material Pickled Steel Sheet | ||
For Use With PPCV1800 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for high performance and reliability in diverse electrical installations. Featuring an IP31 rating and a vertical 1800mm profile, it caters to modern modular systems. Constructed from durable pickled steel, it combines strength with a sleek design. The board integrates seamlessly with System pro E Power, ensuring versatility and compliance with safety standards, making it a top choice for professionals seeking dependable electrical solutions.
IP31 rating protects against dust and water
Constructed from durable pickled steel
Vertical 1800mm profile for space efficiency
Compatible with System pro E Power
Lightweight at 1.880 kg for easy installation
Constructed from durable pickled steel
Vertical 1800mm profile for space efficiency
Compatible with System pro E Power
Lightweight at 1.880 kg for easy installation
Related links
- ABB PPCV2000 Series Pickled Steel Sheet Vertical Profile 2008mm H, 23mm D For Use With PPCV2000
- ABB PFFA Series Pickled Steel Sheet Support Frame 2000mm H, 14mm L For Use With PFFA2010
- ABB EV1111 Series Pickled Steel Sheet Support Rail 180mm H, 245mm L For Use With EV1111
- ABB PFFA Series Pickled Steel Sheet Support Frame 1800mm H, 14mm L For Use With PFFA1825
- ABB EV1112 Series Pickled Steel Sheet Support Rail 125mm H, 210mm L For Use With EV1112
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 155mm H, 165mm L For Use With PDRM0600
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 98mm H, 35mm L For Use With PDRM0400
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 145mm H, 175mm L For Use With PDRM0800
