ABB PFFA Series Pickled Steel Sheet Support Frame, 1m W, 2000mm H, 14mm L For Use With PFFA2010

Subtotal (1 unit)*

$1,255.09

(exc. GST)

$1,380.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,255.09

*price indicative

RS Stock No.:
202-615
Mfr. Part No.:
1STQ001897B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Support Frame

Series

PFFA

Width

1m

Height

2000mm

Length

14mm

Material

Pickled Steel Sheet

For Use With

PFFA2010

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for high-performance electrical distribution in modern installations. Made from durable pickled steel sheet, it ensures long-lasting reliability and robust performance. Suitable for modular systems within the System pro E Power range, it offers space optimization without sacrificing serviceability. This distribution board adheres to strict industry standards, providing a dependable solution for both commercial and industrial applications.

Pickled steel sheet for durability
Optimized dimensions for efficient space use
Compatible with System pro E Power boards
Meets strict industry standards
Reliable for commercial and industrial use

Related links