ABB PFFA Series Pickled Steel Sheet Support Frame, 1.25m W, 1800mm H, 14mm L For Use With PFFA1825
- RS Stock No.:
- 201-647
- Mfr. Part No.:
- 1STQ001893B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,199.50
(exc. GST)
$1,319.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,199.50 |
*price indicative
- RS Stock No.:
- 201-647
- Mfr. Part No.:
- 1STQ001893B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Support Frame | |
| Series | PFFA | |
| Width | 1.25m | |
| Height | 1800mm | |
| Length | 14mm | |
| Material | Pickled Steel Sheet | |
| For Use With | PFFA1825 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Support Frame | ||
Series PFFA | ||
Width 1.25m | ||
Height 1800mm | ||
Length 14mm | ||
Material Pickled Steel Sheet | ||
For Use With PFFA1825 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for seamless integration in modular systems, featuring advanced technology and durable pickled steel sheet construction. Designed for the System pro E power range, it ensures versatility and reliability in various installations. Its functional and elegant design optimizes space efficiency while meeting high safety and compliance standards. Ideal for both new projects and upgrades, this board combines contemporary aesthetics with exceptional performance.
High-quality pickled steel sheet for durability
Supports flexible configurations with modular boards
Compliant with industry safety and environmental standards
Optimized for easy integration into installations
Lightweight for effortless handling and installation
Supports flexible configurations with modular boards
Compliant with industry safety and environmental standards
Optimized for easy integration into installations
Lightweight for effortless handling and installation
Related links
- ABB PFFA Series Pickled Steel Sheet Support Frame 2000mm H, 14mm L For Use With PFFA2010
- ABB Pickled Steel Sheet Support Frame 1798mm H, 14mm L For Use With PFFA1810
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 800mm W, 15mm L for Use with PDLG1880
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 800mm W, 15mm L for Use with PDLG1844
- ABB EV1111 Series Pickled Steel Sheet Support Rail 180mm H, 245mm L For Use With EV1111
- ABB EV1112 Series Pickled Steel Sheet Support Rail 125mm H, 210mm L For Use With EV1112
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power, 70 x 250 x 50mm
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power, 20 x 10 x 210mm
