ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis, 398mm W, 98mm H, 35mm L For Use With PDRM0400
- RS Stock No.:
- 202-336
- Mfr. Part No.:
- 1STQ002549B0000
- Brand:
- ABB
Subtotal (1 unit)*
$206.98
(exc. GST)
$227.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.98 |
*price indicative
- RS Stock No.:
- 202-336
- Mfr. Part No.:
- 1STQ002549B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail Chassis | |
| Series | PCRM | |
| Width | 398mm | |
| Height | 98mm | |
| Length | 35mm | |
| Material | Pickled Steel Sheet | |
| RAL Code | RAL 7035 | |
| For Use With | PDRM0400 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail Chassis | ||
Series PCRM | ||
Width 398mm | ||
Height 98mm | ||
Length 35mm | ||
Material Pickled Steel Sheet | ||
RAL Code RAL 7035 | ||
For Use With PDRM0400 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board combines high-quality construction with efficient design to meet modern electrical demands. Its compact dimensions of 398 mm width and 35 mm depth allow for optimal space usage, while the durable pickled steel sheet ensures long-lasting performance. Featuring a pre-assembled din rail kit and an elegant opaque door, this board balances functionality and aesthetics.
Durable pickled steel sheet for longevity
Compact design maximizes space utilization
Elegant opaque door finish enhances appearance
Pre-assembled for quick, easy installation
Compact design maximizes space utilization
Elegant opaque door finish enhances appearance
Pre-assembled for quick, easy installation
Related links
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 155mm H, 165mm L For Use With PDRM0600
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 145mm H, 175mm L For Use With PDRM0800
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Operating Panel 400mm W for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel 90mm W for Use with PPFB1060
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
