ABB PPCV2000 Series Pickled Steel Sheet Vertical Profile, 42.5mm W, 2008mm H, 23mm D For Use With PPCV2000
- RS Stock No.:
- 201-627
- Mfr. Part No.:
- 1STQ009295A0000
- Brand:
- ABB
Subtotal (1 unit)*
$582.05
(exc. GST)
$640.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $582.05 |
*price indicative
- RS Stock No.:
- 201-627
- Mfr. Part No.:
- 1STQ009295A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Vertical Profile | |
| Series | PPCV2000 | |
| Width | 42.5mm | |
| Height | 2008mm | |
| Depth | 23mm | |
| Material | Pickled Steel Sheet | |
| For Use With | PPCV2000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Vertical Profile | ||
Series PPCV2000 | ||
Width 42.5mm | ||
Height 2008mm | ||
Depth 23mm | ||
Material Pickled Steel Sheet | ||
For Use With PPCV2000 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for superior efficiency in modern electrical systems. Standing 2000mm tall and featuring an IP31 rating, it supports modular boards in the System pro E Power range. Constructed from durable pickled steel sheet, it ensures longevity and resilience in commercial and industrial settings. Designed for ease of use, it offers excellent access for maintenance and aligns with current safety standards.
Durable pickled steel for extended longevity
IP31 rating for robust protection
Accommodates System pro E Power modular boards
Efficient dimensions for space management
Conforms to CE standards for safety
IP31 rating for robust protection
Accommodates System pro E Power modular boards
Efficient dimensions for space management
Conforms to CE standards for safety
Related links
- ABB PPCV1800 Series Pickled Steel Sheet Vertical Profile 1808mm H, 22.5mm L For Use With PPCV1800
- ABB PFFA Series Pickled Steel Sheet Support Frame 2000mm H, 14mm L For Use With PFFA2010
- ABB EV1111 Series Pickled Steel Sheet Support Rail 180mm H, 245mm L For Use With EV1111
- ABB PFFA Series Pickled Steel Sheet Support Frame 1800mm H, 14mm L For Use With PFFA1825
- ABB EV1112 Series Pickled Steel Sheet Support Rail 125mm H, 210mm L For Use With EV1112
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 155mm H, 165mm L For Use With PDRM0600
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 98mm H, 35mm L For Use With PDRM0400
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 145mm H, 175mm L For Use With PDRM0800
