ABB PTRA Series Steel Cross Brace, 60mm W, 30 mm H, 170 mm D, 170 mm L For Use With PTRA0075

Subtotal (1 unit)*

$100.81

(exc. GST)

$110.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.81

*price indicative

RS Stock No.:
202-785
Mfr. Part No.:
1STQ007232B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cross Brace

Series

PTRA

Width

60mm

Height

30mm

Depth

170mm

Length

170mm

Material

Steel

For Use With

PTRA0075

COO (Country of Origin):
IT
The ABB Main Distribution Board ensures reliable and efficient power management for modular systems. Crafted with robust steel and designed for compatibility with System pro E Power, it provides a solid foundation for various electrical setups. Its practical dimensions facilitate easy wiring and mounting, while its lightweight construction supports effortless handling and installation.

Built from sturdy steel for long-lasting durability

Designed for efficient wiring and secure mounting

Compliant with RoHS for environmental safety

Lightweight for easy handling and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy