ABB PTRA Series Steel Crosspiece, 60mm W, 30mm H, 220mm L For Use With PTRA0120

Subtotal (1 unit)*

$105.73

(exc. GST)

$116.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.73

*price indicative

RS Stock No.:
202-201
Mfr. Part No.:
1STQ007234B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PTRA

Width

60mm

Height

30mm

Length

220mm

Material

Steel

For Use With

PTRA0120

COO (Country of Origin):
IT
The ABB main distribution board offers a compact and efficient solution for modular electrical systems. Built with durable steel and designed for the System pro E Power series, it ensures reliable performance and easy integration. Its lightweight construction enhances handling and installation, while compliance with RoHS and CE standards underscores its commitment to safety and sustainability.

Made from high-quality steel for durability
Compact design fits various installation scenarios
Lightweight for easier handling and installation
RoHS and CE compliant for safety and environmental standards
Versatile use in commercial and industrial environments

Related links