ABB PTRA Series Steel Crosspiece, 60mm W, 30mm H, 140mm L For Use With PTRA0045

Subtotal (1 unit)*

$87.53

(exc. GST)

$96.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.53

*price indicative

RS Stock No.:
202-200
Mfr. Part No.:
1STQ007231B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PTRA

Width

60mm

Height

30mm

Length

140mm

Material

Steel

For Use With

PTRA0045

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for optimal performance in modular systems. Its robust design supports various configurations within the System pro E Power series. The compact size ensures efficient use of space in commercial and industrial settings. This board combines durable construction with user-friendly installation and outstanding environmental credentials, reflecting a commitment to quality and sustainability.

Compatible with System pro E Power modular boards
Constructed from durable, high-quality materials
Compact design enables installation in tight spaces
Meets RoHS and REACH standards for environmental safety
Provides reliable performance in demanding environments

Related links