ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 250 mm x 50 mm x 70mm
- RS Stock No.:
- 203-254
- Mfr. Part No.:
- 1STQ003203A0000
- Brand:
- ABB
Subtotal (1 unit)*
$196.07
(exc. GST)
$215.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.07 |
*price indicative
- RS Stock No.:
- 203-254
- Mfr. Part No.:
- 1STQ003203A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Support Plate | |
| Accessory Type | Support Plate | |
| Length | 50mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 70mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Support Plate | ||
Accessory Type Support Plate | ||
Length 50mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 70mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient electrical distribution in residential and commercial settings. Constructed from high-quality pickled steel sheet, it ensures durability and long-lasting performance. Its modular design facilitates easy integration into existing systems, offering flexibility for various projects. Compliant with safety and environmental regulations, it guarantees peace of mind for users.
Constructed with robust materials for enhanced durability
Modular design allows for easy integration into systems
Compact dimensions support space-saving installations
Lightweight form factor eases handling during installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 10 mm x 210 mm x 20mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 250 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 580 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x