ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1.8 m H, 800mm W, 15 mm D, 15 mm L for Use with

Subtotal (1 unit)*

$4,435.00

(exc. GST)

$4,878.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,435.00

*price indicative

RS Stock No.:
202-793
Mfr. Part No.:
1STQ007330A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Door Type

Single Door

Product Type

Enclosure Door

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

800mm

Height

1.8m

Depth

15mm

Length

15mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP41

For Use With

PDLG1880

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for modern electrical installations, combining reliability and efficiency. Its robust pickled steel construction ensures durability, while the transparent door adds a contemporary aesthetic. Rated IP40 for dust protection and IP41 for moisture, it adapts well to various environments. Specifically designed for modular systems, it seamlessly integrates within the System pro E Power range.

Constructed from high-quality pickled steel for durability

Transparent door enables easy visibility and access

Compatible with modular board systems for versatility

IP40 and IP41 ratings protect against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy