Rose Aluminium Front, 3 mm H, 48mm W, 96 mm L, for Use with Multitronic SE 48
- RS Stock No.:
- 291-3920
- Mfr. Part No.:
- 777099010
- Brand:
- Rose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 291-3920
- Mfr. Part No.:
- 777099010
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Width | 48mm | |
| Height | 3mm | |
| Length | 96mm | |
| Material | Aluminium | |
| For Use With | Multitronic SE 48 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Width 48mm | ||
Height 3mm | ||
Length 96mm | ||
Material Aluminium | ||
For Use With Multitronic SE 48 | ||
- COO (Country of Origin):
- HU
Front Panels for Multitronic SE Control Panel Mount Shell
Made from anodised aluminium
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 48mm W 10 mm L, for Use with PPFB5080
- ABB Enclosure Profile 96 mm H, 65 mm L For Use With Cabinets TriLine
- Fibox Steel Mounting Plate 96 mm L for Use with EURONORD
- WJ Furse Copper Earth Bar L. 575 mm x W. 90mm x H. 96 mm 8 Ways
- Eaton Steel Black RAL 7035 Enclosure 675mm W 650 mm L
- RS PRO RS PRO Neatpleat 85 Series Hydrophobic Paper Pleated Panel Filter, F7 Grade w: 287 mm h: 592 mm d: 96 mm
- RS PRO RS PRO Neatpleat 50 Series Hydrophobic Paper Pleated Panel Filter, M5 Grade w: 287 mm h: 592 mm d: 96 mm
- RS PRO RS PRO Neatpleat 50 Series Hydrophobic Paper Pleated Panel Filter, M5 Grade w: 592 mm h: 592 mm d: 96 mm
