Eaton Steel, 50mm H, 675mm W, 650mm D, 650mm L
- RS Stock No.:
- 129-157
- Mfr. Part No.:
- 143285 XSDMC06135-1-96-S
- Brand:
- Eaton
Bulk discount available
Price Each**
$1,114.56
(exc. GST)
$1,226.02
(inc. GST)
On back order for despatch 20/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $1,114.56 |
5 - 9 | $1,092.28 |
10 + | $1,058.84 |
**price indicative
- RS Stock No.:
- 129-157
- Mfr. Part No.:
- 143285 XSDMC06135-1-96-S
- Brand:
- Eaton
Related links
- Steel 675mm W 650mm L
- Eaton Steel 1.1m W 650mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 675mm W...
- Schneider Electric NSYMM Series Mounting Plate 550mm W, 650mm L...
- Fibox Galvanised Steel Perforated Mounting Plate 450mm W ARCA 7050
- Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x...
- Eaton Steel 680mm W 1940mm L
- Eaton Steel 550mm W 1940mm L