ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 738 mm H, 48mm W, 10 mm D, 10 mm L, for Use with PPFB5080
- RS Stock No.:
- 203-417
- Mfr. Part No.:
- 1STQ007489A0000
- Brand:
- ABB
Subtotal (1 unit)*
$175.44
(exc. GST)
$192.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.44 |
*price indicative
- RS Stock No.:
- 203-417
- Mfr. Part No.:
- 1STQ007489A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 48mm | |
| Height | 738mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB5080 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 48mm | ||
Height 738mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB5080 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for optimal power distribution, offering reliability and efficiency in various environments. Its robust pickled steel construction ensures durability while integrating seamlessly with modular setups. The compact design allows for easy installation in tight spaces, and the opaque door adds a modern touch. Ideal for commercial and industrial applications, this board exemplifies quality and performance.
Engineered for seamless modular board compatibility
Durable pickled steel construction for long life
Sleek opaque door for a modern look
Compact design fits various installation spaces
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 490mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 540mm W 10 mm L, for Use with