ABB Vertical Profile, 96mm W, 65mm L For Use With Cabinets TriLine

Subtotal (1 unit)*

$343.06

(exc. GST)

$377.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.06

*price indicative

RS Stock No.:
237-6552
Mfr. Part No.:
2CPX046777R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Vertical Profile

Width

96mm

Length

65mm

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB RPH8P4 profile rail suitable for modular board. The overall length of the profile length is 1800 mm.

Product net weight 13.4 kg

Related links