Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with VX Series
- RS Stock No.:
- 265-1484
- Mfr. Part No.:
- 8108760
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$1,928.85
(exc. GST)
$2,121.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $964.425 | $1,928.85 |
*price indicative
- RS Stock No.:
- 265-1484
- Mfr. Part No.:
- 8108760
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | VX | |
| Material | Sheet Steel | |
| Colour | RAL 7035 | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | VX Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series VX | ||
Material Sheet Steel | ||
Colour RAL 7035 | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With VX Series | ||
The Rittal EMC Side panel for VX enclosure provides automatic potential equalisation using assembly components and a high level of EMC protection due to EMC seal.
Zinc magnesium surface coating
Powder coated on the outside
Related links
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with VX Series
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Trim 600mm W for Use with VX Series
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Trim 1.2m W for Use with VX Series
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Trim 800mm W for Use with VX Series
- Rittal VX Series Black RAL 7035 RAL 7035 Sheet Steel Side 600mm W 600 mm L, for Use with VX
- Rittal TS Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with Cable Chamber
- Rittal RAL 7035 Sheet Steel Isolator Door Cover
- Rittal RAL 7035 Sheet Steel Lockable & Adjacent Door
