Rittal RAL 7035 Steel Isolator Door Cover

Subtotal (1 unit)*

$1,746.95

(exc. GST)

$1,921.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,746.95

*price indicative

RS Stock No.:
187-6681
Mfr. Part No.:
8951020
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

RAL 7035

Material

Steel

Sub Type

Isolator Door Cover

Standards/Approvals

No

COO (Country of Origin):
DE
Including main door latch for safety locking of enclosures and bayed enclosure suites. Tested in conjunction with actuator lever for master switch.

May be mounted optionally on the left or right of the enclosure. With this cover, all single-door bayed enclosures may be configured as isolator door enclosures. The complete installation surface of the enclosure is retained.

In conjunction with the mounting plate infill, the mounting surface of the main enclosure can be enlarged by up to 14%.

Two cut-outs for actuator levers on the front, for internal mounting at varying heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy