Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element, 75 mm H, 75mm W, For Use With Industrial and
- RS Stock No.:
- 264-5924
- Mfr. Part No.:
- PMF-32S
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$55.74
(exc. GST)
$61.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.74 |
*price indicative
- RS Stock No.:
- 264-5924
- Mfr. Part No.:
- PMF-32S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Pressure Compensation Element | |
| Width | 75mm | |
| Height | 75mm | |
| Length | 22.7mm | |
| Material | Polyamide 66 | |
| RAL Code | Black RAL 7035 | |
| For Use With | Industrial and Electrical or Electronic Products Only | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Pressure Compensation Element | ||
Width 75mm | ||
Height 75mm | ||
Length 22.7mm | ||
Material Polyamide 66 | ||
RAL Code Black RAL 7035 | ||
For Use With Industrial and Electrical or Electronic Products Only | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial PMF series is a small protective vent which is small in size and has screw in protective vent suitable for compact, and hand held type devices. Suitable for enclosures with capacities of 2.0 litres or under. For outdoor use, installation on the side of the enclosure unit is recommended.
IP68 protection class (water depth to 2 meters / 60 mins)
Operating temperature range is from -40°C ∼ +125°C
Capacities of up to 2.0 liters
It can be used in various environments
Airflow is 161ml / min
Related links
- Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element 14.3mm W, For Use With Industrial
- Takachi Electric Industrial RAL 9011 Pressure Compensation Element 14.3mm W, For Use With Industrial and
- Takachi Electric Industrial Pressure Compensation Element 11.2mm W, For Use With Industrial and Electrical
- nVent HOFFMAN EDA Series RAL 7035 M40 x 1.5 Pressure Compensation Element 37 mm H 60mm W, For Use
- Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
