ABB IS2 Series RAL 7035 Light Grey Steel, 199 mm H, 200mm W, 600 mm L, for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$203.76

(exc. GST)

$224.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.76

*price indicative

RS Stock No.:
248-9938
Mfr. Part No.:
EH2472K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

IS2

Number of Cutouts

4

Width

200mm

Height

199mm

Length

600mm

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with panel for n°4 instruments.

Width 489.5 mm

Height 199 mm

Length 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy