ABB IS2 Series RAL 7035 Light Grey Steel, 299 mm H, 600mm W, 300 mm L, for Use with IS2 Enclosures For Automation, AM2

Subtotal (1 unit)*

$137.12

(exc. GST)

$150.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.12

*price indicative

RS Stock No.:
248-9939
Mfr. Part No.:
EH3018K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

IS2

Number of Cutouts

1

Number of Modules

18

Width

600mm

Height

299mm

Length

300mm

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

IS2 Enclosures For Automation, AM2 Cabinets

COO (Country of Origin):
IT
The ABB panel 18 DIN mod is suitable for AM2 cabinets and IS2 enclosures for automation. Material used pickled steel sheet.

Height 300 mm

Width 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy