ABB IS2 Series Steel, 600 mm H, 600mm W, 500 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7899
- Mfr. Part No.:
- EE0650
- Brand:
- ABB
Subtotal (1 unit)*
$383.05
(exc. GST)
$421.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.05 |
*price indicative
- RS Stock No.:
- 248-7899
- Mfr. Part No.:
- EE0650
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 600mm | |
| Height | 600mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 600mm | ||
Height 600mm | ||
Length 500mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB horizontal busbar segregation is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Width 600 mm
Depth 500 mm
Related links
- ABB IS2 Series Steel 390mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 210mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 420mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 300mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 570mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 465mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation