ABB IS2 Series Steel Partition, 1.8 m H, 500mm W, 600 mm L, for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$348.07

(exc. GST)

$382.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.07

*price indicative

RS Stock No.:
248-7916
Mfr. Part No.:
EE1861
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Partition

Series

IS2

Width

500mm

Height

1.8m

Length

600mm

Material

Steel

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB vertical partition panels is suitable for IS2 enclosures for automation. Material used pickled steel sheet.

Height 1800 mm

Depth 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy