ABB IS2 Series Steel, 65 mm H, 100mm W, 200 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7924
- Mfr. Part No.:
- EE2020
- Brand:
- ABB
Subtotal (1 unit)*
$222.48
(exc. GST)
$244.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.48 |
*price indicative
- RS Stock No.:
- 248-7924
- Mfr. Part No.:
- EE2020
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 100mm | |
| Height | 65mm | |
| Length | 200mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 100mm | ||
Height 65mm | ||
Length 200mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with vertical busbar segregation internal cable container.
Width 100 mm
Height 65 mm
Length 200 mm
Related links
- ABB IS2 Series Steel Cross Piece Rail 100 mm H, 400 mm L For Use With IS2 Enclosures For Automation
- ABB AM2 Series Steel Enclosure Profile 100 mm H, 1.8 m L For Use With IS2 Enclosures
- ABB IS2 Series Steel 210mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 190mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 210mm W for Use with IS2 Enclosures For Automation
- ABB AM2 Series Steel Cross Piece Rail 100 mm H AM2 Cabinets
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 570mm W for Use with IS2 Enclosures For Automation