ABB IS2 Series Steel, 200 mm H, 190mm W, 400 mm L, for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$247.29

(exc. GST)

$272.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.29

*price indicative

RS Stock No.:
248-7891
Mfr. Part No.:
EE0240
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

IS2

Width

190mm

Height

200mm

Length

400mm

Material

Steel

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board with horizontal busbar segregation internal cable container.

Width 190 mm

Height 200 mm

Length 0.40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy