ABB IS2 Series Steel, 600 mm H, 310mm W, 600 μm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7900
- Mfr. Part No.:
- EE0660
- Brand:
- ABB
Subtotal (1 unit)*
$398.76
(exc. GST)
$438.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.76 |
*price indicative
- RS Stock No.:
- 248-7900
- Mfr. Part No.:
- EE0660
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 310mm | |
| Height | 600mm | |
| Length | 600μm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 310mm | ||
Height 600mm | ||
Length 600μm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB horizontal busbar segregation is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Width 600 mm
Depth 600 mm
Related links
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 210mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 510mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 390mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 570mm W for Use with IS2 Enclosures For Automation