ABB AM2 Series Steel Crosspiece, 100mm W, 1m L For Use With AM2 Cabinets, IS2 Enclosures for Automation
- RS Stock No.:
- 248-7798
- Mfr. Part No.:
- EB1000
- Brand:
- ABB
Subtotal (1 unit)*
$127.33
(exc. GST)
$140.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.33 |
*price indicative
- RS Stock No.:
- 248-7798
- Mfr. Part No.:
- EB1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | AM2 | |
| Width | 100mm | |
| Length | 1m | |
| Material | Steel | |
| For Use With | AM2 Cabinets, IS2 Enclosures for Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series AM2 | ||
Width 100mm | ||
Length 1m | ||
Material Steel | ||
For Use With AM2 Cabinets, IS2 Enclosures for Automation | ||
- COO (Country of Origin):
- IT
The ABB N°2 crosspieces for fixing accessories and partial plate on front/side is suitable for AM2 cabinets and IS2 enclosures for automation. Material used galvanized steel sheet.
Width 1000 mm
Related links
- ABB AM2 Series Steel Crosspiece 1m L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB AM2 Series Steel Crosspiece 600mm L For Use With AM2 Cabinets, IS2 Enclosures for Automation
- ABB AM2 Series Steel Crosspiece 1.2m L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB IS2 Series Steel Crosspiece 800mm L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB IS2 Series Steel Crosspiece 400mm L For Use With IS2 Enclosures For Automation
- ABB AM2 Series Galvanised Steel Crosspiece 400mm L For Use With IS2 Enclosures
- ABB AM2 Series Steel Partial Mounting Plate 800mm L for Use with AM2 Cabinets IS2
- ABB AM2 Series Steel Partial Mounting Plate 600mm L for Use with AM2 Cabinets IS2
