Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1200mm H, 800mm W, for Use with Spacial SF
- RS Stock No.:
- 220-0048
- Mfr. Part No.:
- NSYBP128
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0048
- Mfr. Part No.:
- NSYBP128
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear Panel | |
| Series | NSYBP | |
| Width | 800mm | |
| Height | 1200mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear Panel | ||
Series NSYBP | ||
Width 800mm | ||
Height 1200mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial rear panel external fixing mounted at rear of enclosure made from steel and has grey colour. It has dimension of 1200 X 800 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Related links
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 800mm W, for Use with Spacial SF
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 300mm W, for Use with Spacial SF
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 400mm W, 300 mm L For Use With Rear Panel
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial
- Schneider Electric Thalassa Series RAL 7035 Grey Polyester Reinforced with Fibreglass Rear 1.25m W, 620 mm
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM
