Schneider Electric PanelSeT Series RAL 7035 Grey RAL 7035 Glass Reinforced Polyester Rear, 1.5 m H, 1.25m W, 620 mm D,
- RS Stock No.:
- 341-490
- Mfr. Part No.:
- NSYPLA15126G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,321.27
(exc. GST)
$6,953.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,321.27 |
*price indicative
- RS Stock No.:
- 341-490
- Mfr. Part No.:
- NSYPLA15126G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT | |
| Width | 1.25m | |
| Height | 1.5m | |
| Depth | 620mm | |
| Length | 620mm | |
| Material | Glass Reinforced Polyester | |
| Colour | Grey RAL 7035 | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT | ||
Width 1.25m | ||
Height 1.5m | ||
Depth 620mm | ||
Length 620mm | ||
Material Glass Reinforced Polyester | ||
Colour Grey RAL 7035 | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With Thalassa | ||
- COO (Country of Origin):
- ES
The Schneider Electric enclosure is a floor-standing version of PLA, featuring a nominal height of 1500 mm, width of 1250 mm, and depth of 620 mm. It is composed of one top part, one bottom part, two side parts, two doors, and two rear panels, providing a durable and spacious structure for electrical installations.
Sealed top and bottom part assembled with side parts
Plain front
Made of Polyester reinforced with fibreglass
Related links
- Schneider Electric Thalassa Series RAL 7035 Grey Polyester Reinforced with Fibreglass Rear 1.25m W, 420 mm
- Schneider Electric Thalassa Series RAL 7035 Grey Polyester Reinforced with Fibreglass Rear 1.25m W, 320 mm
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1.25m W 1250 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1.25m W 1250 mm L, for Use with
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 1.25m
- Schneider Electric LVS08 Series Lockable Glass 600 mm H 26 mm D, 26 mm L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 500mm W For Use With Thalassa
- Siemens 8GK9913 Series Steel DIN Rail Frame 1.25m W For Use With ALPHA 630, 1250
