RS Better World
Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 304L Side, 1.8 m H, 400mm W, 1.8 m L, for Use with
- RS Stock No.:
- 211-0824
- Mfr. Part No.:
- NSY2SPX184
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,421.05
(exc. GST)
$2,663.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,421.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0824
- Mfr. Part No.:
- NSY2SPX184
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Accessoires | |
| Width | 400mm | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Stainless Steel 304L | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Accessoires | ||
Width 400mm | ||
Height 1.8m | ||
Length 1.8m | ||
Material Stainless Steel 304L | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric spacial SFX external fixing side panel has dimensions of 1800x400 mm. The side external fixing side panel has net weight 22 kg. The mounting location is outside of enclosure location.
The material used external fixing side panel is stainless steel
Surface finish is scotch-brite brushed
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1800 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1600 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Enclosure Canopy 51 mm H, 205 mm L For Use
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel 400mm W for Use with Spacial SF
