RS Better World

Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side, 1.4 m H, 400mm W, 1.4 m L, for Use with Spacial SF

Subtotal (1 unit)*

$351.96

(exc. GST)

$387.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0823
Mfr. Part No.:
NSY2SP144
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Side

Series

PanelSeT Accessoires

Width

400mm

Height

1.4m

Length

1.4m

Material

Steel

RAL Code

RAL 7035

For Use With

Spacial SF

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric spacial SF external fixing side panel has dimensions of 1400x400 mm. The external fixing side panel have grey colour. The mounting location is sides of enclosure.

The material used external fixing side panel is steel

Surface finish is epoxy-polyester powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy