onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F
- RS Stock No.:
- 186-7549
- Mfr. Part No.:
- S1DFL
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7549
- Mfr. Part No.:
- S1DFL
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Width | 1.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Width 1.95mm | ||
Automotive Standard No | ||
S1DFL: Surface General-Purpose Rectifier
Ultra Thin Profile – Maximum Height of 1.08 mm
Glass Passivated Junction
Green Mold Compound
Related links
- onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123 S1DFL
- onsemi 200 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 200 V 2 A Diode Schottky 2-Pin SOD-123 MBR2H200SFT1G
- onsemi 200 V 2 A Diode Soft Recovery 2-Pin SOD-123
- onsemi 200 V 2 A Diode Soft Recovery 2-Pin SOD-123 NHP220SFT3G
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- onsemi 200 V 1 A Diode Schottky 2-Pin DO-214AC
