Siemens 8PQ2420 Series RAL 7035 Steel Rear, 2 m H, 600mm W, 25 mm D, 25 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$634.37

(exc. GST)

$697.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.37

*price indicative

RS Stock No.:
621-379
Mfr. Part No.:
8PQ2420-6BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Panel Type

Rear

Product Type

Enclosure Panel

Series

8PQ2420

Width

600mm

Height

2m

Depth

25mm

Length

25mm

Material

Steel

RAL Code

RAL 7035

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Rear panel solution designed specifically for versatile applications requiring reliability and protection. With its IP55 rating, this product is engineered to withstand harsh environments, ensuring durability and long lasting performance. Its sleek dimensions of 600 mm in width and 2000 mm in height allow for efficient integration into existing systems. Constructed from high quality sheet steel, it combines functionality with a pleasing aesthetic, represented by the subtle RAL 7035 colour. Ideal for diverse installations, this rear panel delivers not only superior mechanical properties but also meets essential environmental standards, making it a dependable choice for industry professionals.

Boasts a robust IP55 rating for enhanced protection against dust and moisture

Designed with a modern surface finish for a polished look

Compact dimensions facilitate easy installation in various setups

Composed of durable sheet steel for improved longevity

Weighs only 15.7 kg which ensuring manageable handling and installation

Environmentally conscious choice compliant with current standards

Offers access to comprehensive support resources through online platforms

Secure design eliminates unnecessary openings for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy