Siemens 8PQ2420 Series RAL 7035 Steel Rear, 2 m H, 350mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-675
- Mfr. Part No.:
- 8PQ2420-0BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$533.16
(exc. GST)
$586.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.16 |
*price indicative
- RS Stock No.:
- 621-675
- Mfr. Part No.:
- 8PQ2420-0BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | 8PQ2420 | |
| Width | 350mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series 8PQ2420 | ||
Width 350mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel model from the alpha compact series designed to excel in industrial environments, providing an exceptional solution for equipment and machinery integration. Built with robust sheet steel, this product boasts an impressive height of 2000 mm, ensuring compatibility with various applications while maintaining a sleek and modern design. Its IP55 protection class guarantees reliable performance even in challenging conditions, making it a reliable choice for safeguarding electronic components. With an attractive RAL 7035 finish, this rear panel not only meets functional requirements but also adds an aesthetic quality, seamlessly blending into any operational setting.
Designed for excellent protection against dust and water ingress
Constructed from durable sheet steel for enhanced strength
Provides ample space for cable management with streamlined entry options
Features a lightweight design making installation easier and quicker
Meets stringent EMC regulations which ensuring minimal electromagnetic interference
Offers a versatile RAL colour finish suitable for various environments
Supports a range of operational configurations for maximum flexibility
Maintains environmental compliance assuring conformity with industry standards
- RS Stock No. 0621677
- Mfr. Part No. 8PQ2420-4BA01
Each
$548.88
- RS Stock No. 0621379
- Mfr. Part No. 8PQ2420-6BA01
Each
$634.37
- RS Stock No. 0621290
- Mfr. Part No. 8PQ2420-0BA01
Each
$427.41
- RS Stock No. 0621291
- Mfr. Part No. 8PQ2420-0BA04
Each
$852.62
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4











