Siemens 8PQ1010 Series Sheet Steel, 100 mm H, 850mm W, 25 mm D, 350 mm L, for Use with Standard Frame
- RS Stock No.:
- 622-015
- Mfr. Part No.:
- 8PQ1010-0BA07
- Brand:
- Siemens
Subtotal (1 unit)*
$177.46
(exc. GST)
$195.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.46 |
*price indicative
- RS Stock No.:
- 622-015
- Mfr. Part No.:
- 8PQ1010-0BA07
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8PQ1010 | |
| Width | 850mm | |
| Height | 100mm | |
| Depth | 25mm | |
| Length | 350mm | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8PQ1010 | ||
Width 850mm | ||
Height 100mm | ||
Depth 25mm | ||
Length 350mm | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base reinforcement is designed to enhance stability and support in electrical installations. This product is an essential component for cabinet applications, engineered to fit seamlessly within standard frame configurations. It features a robust construction, ensuring durability and longevity in a variety of environments. The base reinforcement combines practicality with efficient design, making it an ideal choice for professionals seeking reliable performance and ease of installation.
Constructed from high quality sheet steel for enhanced durability
Compact dimensions make it suitable for various cabinet configurations
The design facilitates efficient cable assignments with optimal stability
Lightweight yet robust which ensuring ease of handling during installation
Tailored for indoor use guaranteeing reliability in protected environments
Comes complete with mounting materials for straightforward assembly
Designed to meet high industry standards for general product approvals
Related links
- Siemens 8PQ1010 Series Sheet Steel 350mm W 350 mm L, for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 850mm W for Use with Standard Frame
- Siemens 8PQ1014 Series Sheet Steel 400mm W 400 mm L, for Use with Standard Frame
- Siemens 8PQ1016 Series Sheet Steel 600mm W 600 mm L, for Use with Standard Frame
- Siemens 8PQ1018 Series Sheet Steel 800mm W 800 mm L, for Use with Standard Frame
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain 850mm W, 2000 mm L for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 850mm W 25 mm L for Use with SIVACON S4
