Siemens 8PQ2308 Series Steel, 1 mm H, 800mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-674
- Mfr. Part No.:
- 8PQ2308-8BA10
- Brand:
- Siemens
Subtotal (1 unit)*
$371.19
(exc. GST)
$408.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.19 |
*price indicative
- RS Stock No.:
- 621-674
- Mfr. Part No.:
- 8PQ2308-8BA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate main busbar offers a comprehensive solution tailored for industrial settings where space efficiency and robust design are paramount. Built with practicality in mind, this IP20 rated product guarantees reliability while accommodating various installations. The strategically designed dimensions make it an ideal fit, ensuring seamless integration into your existing systems. Constructed from sheet steel, it combines durability with a clean aesthetic, perfect for a range of environments. With its efficient configuration, the busbar not only meets the demands of modern requirements but also supports a streamlined workflow, allowing for enhanced operational efficiency. This product serves as a testament to superior engineering, making it a top choice for professionals in search of quality and performance.
Designed specifically for bottom placement catering to diverse installation needs
Constructed from high quality sheet steel for lasting durability
Features a clean zinc plated surface that enhances aesthetic appeal
Not suitable for outdoor use which ensuring optimal performance in indoor settings
Offers a streamlined height of 1 mm facilitating easy integration into compact spaces
Free from cable entry and ventilation openings for a simplified design
Backed by general product approval for enhanced trust and reliability
Provides easy access to detailed support and resources via online links
Complies with environmental confirmations promoting sustainable practices
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
