Siemens 8PQ2300 Series Steel, 1 mm H, 350mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-630
- Mfr. Part No.:
- 8PQ2300-8BA10
- Brand:
- Siemens
Subtotal (1 unit)*
$242.97
(exc. GST)
$267.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.97 |
*price indicative
- RS Stock No.:
- 621-630
- Mfr. Part No.:
- 8PQ2300-8BA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed for the SIVACON S4 series, integrating seamlessly into electrical distribution systems. Its compact dimensions ensure efficient use of space, while the robust zinc plated surface treatment enhances durability and resistance to environmental factors. Tailored for indoor applications, this product guarantees a high level of protection with an IP20 rating. The inclusion of outstanding mechanical design elements ensures reliability during operation, making it an ideal choice for various industrial settings. With a keen focus on quality and usability, this bottom plate stands out as a vital component for achieving optimal performance in electrical installations.
Designed for efficient integration into electrical distribution systems
Compact design optimises space in installations
Durable zinc plating provides enhanced surface protection
IP20 rating ensures reliable performance in indoor applications
Excellent mechanical design for improved reliability in use
Suitability for non external application reduces installation complexity
- RS Stock No. 0621627
- Mfr. Part No. 8PQ2300-8BA03
Each
$240.69
- RS Stock No. 0621767
- Mfr. Part No. 8PQ2300-8BA01
Each
$211.00
- RS Stock No. 0621709
- Mfr. Part No. 8PQ2300-8BA11
Each
$371.19
- RS Stock No. 0621633
- Mfr. Part No. 8PQ2301-8BA04
Each
$375.70
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4









