Siemens 8PQ2300 Series RAL 5020 Steel, 62 mm H, 1m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-327
- Mfr. Part No.:
- 8PQ2301-4BA03
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-327
- Mfr. Part No.:
- 8PQ2301-4BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 62mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 62mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate attachment, designed for the SIVACON S4 series, seamlessly integrates functionality with robust construction. Engineered with precision, the product ensures uncompromised durability, making it suitable for various applications. With its powder coated finish, it provides an appealing aesthetic that enhances its environmental resilience. The IPX1 design promises reliable protection against moisture ingress, ensuring longevity even in challenging settings. Measuring 1,000 mm in width and 400 mm in depth, its sleek profile allows for easy installation while maintaining the structural integrity required for high performance operations. This versatile add on enhances the utility of your installations, affirming siemens commitment to superior quality and innovation.
Powder coated surface ensures long lasting protection against wear
IPX1 design provides adequate resistance against moisture ingress
Compact dimensions make it easy to install and integrate into existing setups
Crafted from durable sheet steel for enhanced structural reliability
Lightweight design at 6 kg facilitates easier handling during installation
Related links
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
