Eaton xEnergy Series RAL 7035 Grey Steel Side, 30 mm H, 723mm W, 1957 mm D, 1957 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 258-163
- Mfr. Part No.:
- 284357 XSWC2008
- Brand:
- Eaton
Subtotal (1 unit)*
$622.94
(exc. GST)
$685.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.94 |
*price indicative
- RS Stock No.:
- 258-163
- Mfr. Part No.:
- 284357 XSWC2008
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 723mm | |
| Height | 30mm | |
| Depth | 1957mm | |
| Length | 1957mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 723mm | ||
Height 30mm | ||
Depth 1957mm | ||
Length 1957mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
The Eaton compact and robust rear wall, designed for closed applications, is perfectly suited to meet the demands of IP55 compliance. With its sleek grey finish and sturdy steel construction, it ensures reliability in diverse environments, be it for commercial or industrial use. The unit's thoughtful design accommodates varying installation needs, making it an excellent choice for integration into existing setups. Engineered with precision, it combines functionality with ease of use, ensuring that installation and maintenance are straightforward tasks. The Eaton xEnergy Main LV switchgear is an ideal solution for those seeking a high-quality, durable product that delivers consistent performance in critical electrical applications. Its compact size allows for efficient space utilisation while maintaining robust structural integrity.
Complies with stringent IP55 standards for enhanced durability
Constructed from high-quality steel for long-lasting performance
Exhibits a modern grey powder-coated finish for aesthetic appeal
Designed specifically for rear panel use, ensuring versatility in applications
Optimised for easy integration into existing frameworks and environments
Features modular spacing that offers flexibility for various configurations
Lightweight design facilitates straightforward installation and handling
Meets RoHS compliance, showcasing a commitment to environmental responsibility
Related links
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 520 mm W 1550 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 720 mm W 1550 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 345 mm W 1550 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 720 mm W 1750 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 520 mm W 1350 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 1.02 m W 1950 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 920 mm W 1550 mm L, for Use with xEnergy
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Rear 520 mm W 1750 mm L, for Use with xEnergy
